430036-508 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tark Thermal Solutions
In Stock: 48
Unit Price: 23,75000 €
Datasheet
TEC (Thermoelectric Cooler) 16.6W @ 25°C 3.9 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 16.6W @ 25°C 3.9 A 80°C
430036-506
Thermal Wizard for Device Cooling Applications

430036-508

DigiKey Part Number
430036-508-ND
Manufacturer
Manufacturer Product Number
430036-508
Description
CP10-63-05-L1-EP-W4.5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 16.6W @ 25°C 3.9 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 30.00mm L x 15.00mm W
Qmax @ Th
16.6W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
3.20mm
Number of Stages
1
Current - Max
3.9 A
Voltage - Max
7.6 V
Resistance
1.66 Ohms
Operating Temperature
80°C
Features
Lead Wires, Sealed - Epoxy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2420,99167 €503,80 €
Manufacturers Standard Package
Unit Price without VAT:20,99167 €
Unit Price with VAT:25,19000 €