
387006922 | |
|---|---|
DigiKey Part Number | 1487-387006922-ND |
Manufacturer | |
Manufacturer Product Number | 387006922 |
Description | OTX20,32,F0,0808,11,W2.25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 4.5W @ 27°C 2 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 10.20mm L x 8.10mm W | |
Qmax @ Th | 4.5W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 2.20mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 3.7 V | |
Resistance | 1.73 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,94000 € | 24,94 € |
| 5 | 23,43600 € | 117,18 € |
| 10 | 22,81500 € | 228,15 € |
| 26 | 21,98538 € | 571,62 € |
| 52 | 21,40250 € | 1 112,93 € |
| 104 | 20,83510 € | 2 166,85 € |
| Unit Price without VAT: | 24,94000 € |
|---|---|
| Unit Price with VAT: | 29,92800 € |

