387004920
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
387004920

387004962

DigiKey Part Number
1487-387004962-ND
Manufacturer
Manufacturer Product Number
387004962
Description
ETX4-7-F1-2323-TA-W6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 21.7W @ 50°C 4 A 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 23.00mm L x 23.00mm W
Qmax @ Th
21.7W @ 50°C
Delta Tmax @ Th
83.2°C @ 50°C
Height
3.20mm
Number of Stages
1
Current - Max
4 A
Voltage - Max
9.3 V
Resistance
2.18 Ohms
Operating Temperature
150°C
Features
Lead Wires, Lapped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,34000 €23,34 €
521,92800 €109,64 €
1221,19667 €254,36 €
3620,31306 €731,27 €
6019,91467 €1 194,88 €
10819,46620 €2 102,35 €
Manufacturers Standard Package
Unit Price without VAT:23,34000 €
Unit Price with VAT:28,00800 €