


387004724 | |
|---|---|
DigiKey Part Number | 1487-387004724-ND |
Manufacturer | |
Manufacturer Product Number | 387004724 |
Description | PELTIER MODULE 182.6W @ 25C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 182.6W @ 25°C 8.5 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Qmax @ Th | 182.6W @ 25°C | |
Delta Tmax @ Th | 71°C @ 25°C | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 35.9 V | |
Resistance | 3.58 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,10000 € | 109,10 € |
| 5 | 102,50200 € | 512,51 € |
| 12 | 99,08083 € | 1 188,97 € |
| 36 | 94,95167 € | 3 418,26 € |
| 60 | 93,09050 € | 5 585,43 € |
| Unit Price without VAT: | 109,10000 € |
|---|---|
| Unit Price with VAT: | 130,92000 € |

