



16491-303 | |
---|---|
DigiKey Part Number | 1487-1127-ND |
Manufacturer | |
Manufacturer Product Number | 16491-303 |
Description | PELTIR MS2,094,10,10,13,13,00,W8 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 7.6W @ 25°C 2.9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 29.70mm L x 14.86mm W | |
Qmax @ Th | 7.6W @ 25°C | |
Delta Tmax @ Th | 85°C @ 25°C | |
Height | 5.84mm | |
Number of Stages | 2 | |
Current - Max | 2.9 A | |
Voltage - Max | 7.5 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 136,36000 € | 136,36 € |
5 | 128,11000 € | 640,55 € |
10 | 124,71500 € | 1 247,15 € |
25 | 120,36360 € | 3 009,09 € |
Unit Price without VAT: | 136,36000 € |
---|---|
Unit Price with VAT: | 163,63200 € |