
TMU06C02 | |
|---|---|
DigiKey Part Number | 931-TMU06C02TR-ND - Tape & Reel (TR) 931-TMU06C02CT-ND - Cut Tape (CT) 931-TMU06C02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMU06C02 |
Description | XFMR CMC MODULE AECQ BATT MNGT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150µH Battery Management Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Taoglas Limited | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 1.102" L x 0.492" W (28.00mm x 12.50mm) |
Part Status Active | Height - Seated (Max) 0.374" (9.50mm) |
Transformer Type Battery Management | Operating Temperature -40°C ~ 125°C |
Inductance 150µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,61000 € | 36,10 € |
| 25 | 3,46560 € | 86,64 € |
| 50 | 3,35920 € | 167,96 € |
| 100 | 3,25540 € | 325,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,09640 € | 928,92 € |
| 600 | 2,99948 € | 1 799,69 € |
| 900 | 2,94403 € | 2 649,63 € |
| 1 500 | 2,87543 € | 4 313,15 € |
| 2 100 | 2,83103 € | 5 945,16 € |
| 3 000 | 2,78461 € | 8 353,83 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,78800 € |

