
TG.22.0221 | |
|---|---|
DigiKey Part Number | 931-1336-ND |
Manufacturer | |
Manufacturer Product Number | TG.22.0221 |
Description | RF ANT 892MHZ/1.9GHZ WHIP STR |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GSM, UMTS Whip, Straight FME Female Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | TG.22.0221 Models |
Category | VSWR 3 |
Manufacturer Taoglas Limited | Return Loss -10dB |
Packaging Bag | Gain -0.13dBi, 4.08dBi |
Part Status Not For New Designs | Power - Max 5 W |
RF Family/Standard Cellular | Termination FME Female |
Frequency Group UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 892MHz, 1.9GHz | Height (Max) 2.059" (52.30mm) |
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | Applications CDMA, GSM, UMTS |
Antenna Type Whip, Straight | Base Product Number |
Number of Bands 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG.22.0111 | Taoglas Limited | 1 470 | 931-1040-ND | 5,92000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,40000 € | 13,40 € |
| 10 | 10,60000 € | 106,00 € |
| 25 | 9,90000 € | 247,50 € |
| 100 | 9,13070 € | 913,07 € |
| 300 | 8,70163 € | 2 610,49 € |
| 500 | 8,54300 € | 4 271,50 € |
| 1 000 | 8,36115 € | 8 361,15 € |
| Unit Price without VAT: | 13,40000 € |
|---|---|
| Unit Price with VAT: | 16,08000 € |

