MFR Recommended



SXP.25.4.A.08 | |
|---|---|
DigiKey Part Number | 931-1613-ND |
Manufacturer | |
Manufacturer Product Number | SXP.25.4.A.08 |
Description | SDARS 2320 2345MHZ DUAL-BAND XM |
Customer Reference | |
Detailed Description | RF ANTENNA SDARS Ceramic Patch Pin Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
RF Family/Standard | SDARS | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.3325GHz | |
Frequency Range | 2.32GHz ~ 2.3325GHz, 2.3325GHz ~ 2.345GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 9.2dBiC | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | SDARS | |
Base Product Number |


