MA8007.A.001 | |
|---|---|
DigiKey Part Number | 931-MA8007.A.001-ND |
Manufacturer | |
Manufacturer Product Number | MA8007.A.001 |
Description | 7IN1 SCREWMOUNT 2M RG-174/TGC-30 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, BeiDou, Cat-M, Galileo, GLONASS, GNSS, GPS, IoT, IRNSS, LTE, NB-IoT, NR, QZSS, SBAS, Wi-Fi Module RP-SMA, SMA Male Screw Mount |
Datasheet | Datasheet |
Category | Number of Bands 12 |
Manufacturer Taoglas Limited | Gain 2.25dBi, 2.94dBi, 2.64dBi, 2.49dBi, 1.21dBi, 3.93dBi, 3.93dBi, 3.38dBi, 5.63dBi, 6.97dBi, 7.74dBi, 6.48dBi |
Series | Power - Max 2 W |
Packaging Bag | Features Cable - 2m, LNA, Filter |
Part Status Active | Termination RP-SMA, SMA Male |
RF Family/Standard Cellular, Navigation, WiFi | Ingress Protection IP69K |
Frequency Group Wide Band | Mounting Type Screw Mount |
Frequency (Center/Band) 657.5MHz, 761MHz, 892MHz, 1.176GHz, 1.472GHz, 1.575GHz, 1.575GHz, 1.603GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.537GHz | Height (Max) 1.535" (39.00mm) |
Frequency Range 617MHz ~ 960MHz, 1.164GHz ~ 1.189GHz, 1.427GHz ~ 1.518GHz, 1.559GHz ~ 1.586GHz, 1.565GHz ~ 1.592GHz, 1.596GHz ~ 1.61GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | Applications 2G, 3G, 4G, 5G, BeiDou, Cat-M, Galileo, GLONASS, GNSS, GPS, IoT, IRNSS, LTE, NB-IoT, NR, QZSS, SBAS, Wi-Fi |
Antenna Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,08000 € | 236,08 € |
| 10 | 202,84400 € | 2 028,44 € |
| 30 | 193,13600 € | 5 794,08 € |
| Unit Price without VAT: | 236,08000 € |
|---|---|
| Unit Price with VAT: | 283,29600 € |