
MA2330.A.ACT.002 | |
|---|---|
DigiKey Part Number | 931-MA2330.A.ACT.002-ND |
Manufacturer | |
Manufacturer Product Number | MA2330.A.ACT.002 |
Description | 3IN1 ADHESIVE MOUNT 300MM RG-174 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, Wi-Fi Module SMB, Fakra Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 98MHz, 1.561GHz, 1.575GHz, 1.602GHz, 2.45GHz, 5.415GHz | |
Frequency Range | 88MHz ~ 108MHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.574GHz ~ 1.607GHz, 2.4GHz ~ 2.5GHz, 5GHz ~ 5.83GHz | |
Antenna Type | Module | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | -10dB, -27.8dB, -10dB | |
Gain | 3.3dBi, 4dBi, 3.7dBi | |
Features | Cable - 300mm | |
Termination | SMB, Fakra | |
Ingress Protection | IP21 | |
Mounting Type | Surface Mount | |
Height (Max) | 0.585" (14.86mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,57000 € | 65,57 € |
| 10 | 52,03500 € | 520,35 € |
| 25 | 51,39400 € | 1 284,85 € |
| 100 | 48,67690 € | 4 867,69 € |
| Unit Price without VAT: | 65,57000 € |
|---|---|
| Unit Price with VAT: | 78,68400 € |


