


GWLA.05 | |
|---|---|
DigiKey Part Number | 931-1590-2-ND - Tape & Reel (TR) 931-1590-1-ND - Cut Tape (CT) 931-1590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GWLA.05 |
Description | GPS/GALILEO & 2.4GHZ MULTI-BAND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GPS, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Navigation, WiFi | |
Frequency Group | UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 1.575GHz, 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -5dB, -10dB | |
Gain | 0.28dBi, -2.17dBi, -0.82dBi, 0.24dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | Bluetooth, GPS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,37000 € | 23,70 € |
| 25 | 2,17680 € | 54,42 € |
| 100 | 1,96380 € | 196,38 € |
| 250 | 1,86228 € | 465,57 € |
| 500 | 1,80106 € | 900,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,75068 € | 1 750,68 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,78000 € |

