


GWLA.05 | |
|---|---|
DigiKey Part Number | 931-1590-2-ND - Tape & Reel (TR) 931-1590-1-ND - Cut Tape (CT) 931-1590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GWLA.05 |
Description | GPS/GALILEO & 2.4GHZ MULTI-BAND |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GPS, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Navigation, WiFi | |
Frequency Group | UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 1.575GHz, 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -5dB, -10dB | |
Gain | 0.28dBi, -2.17dBi, -0.82dBi, 0.24dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | Bluetooth, GPS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,44400 € | 24,44 € |
| 25 | 2,24440 € | 56,11 € |
| 100 | 2,02470 € | 202,47 € |
| 250 | 1,92004 € | 480,01 € |
| 500 | 1,88550 € | 942,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,80499 € | 1 804,99 € |
| 2 000 | 1,76224 € | 3 524,48 € |
| 3 000 | 1,74084 € | 5 222,52 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,90000 € |

