
GPDF.47.8.A.02 | |
---|---|
DigiKey Part Number | 931-1602-ND |
Manufacturer | |
Manufacturer Product Number | GPDF.47.8.A.02 |
Description | GPDF.47.8.A.02 EMBEDDED GPS/GALI |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GPS Ceramic Patch Pin Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.227GHz, 1.575GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | 1.17, 1.2 | |
Return Loss | 0.23dB, 0.32dB | |
Gain | 0.04dBi, 4.23dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.315" (8.00mm) | |
Applications | Galileo, GPS |