
MA998.A.001 | |
|---|---|
DigiKey Part Number | 931-MA998.A.001-ND |
Manufacturer | |
Manufacturer Product Number | MA998.A.001 |
Description | 8IN1 GUARDIAN - 1*GNSS 2M RG-174 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi Panel RP-SMA Male, SMA Male (2) Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 761MHz, 892MHz, 1.176GHz, 1.472GHz, 1.561GHz, 1.575GHz, 1.603GHz, 1.955GHz, 2.45GHz, 2.495GHz, 4.15GHz, 5.537GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Panel | |
Number of Bands | 15 | |
VSWR | - | |
Return Loss | - | |
Gain | 4.23dBi, 3.81dBi, 5.15dBi, 2.31dBi, 3.95dBi, 2.94dBi, 2.87dBi, 3.08dBi, 3.32dBi, 6.94dBi, 4.33dBi, 7.42dBi, 6.63dBi, 5.96dBi, 6.51dBi | |
Power - Max | 10 W | |
Features | Cable - 2m, LNA, Filter | |
Termination | RP-SMA Male, SMA Male (2) | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Wall Mount | |
Height (Max) | 0.787" (20.00mm) | |
Applications | 3G, 4G, 5G, Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,51000 € | 158,51 € |
| 10 | 134,65900 € | 1 346,59 € |
| 50 | 125,24220 € | 6 262,11 € |
| Unit Price without VAT: | 158,51000 € |
|---|---|
| Unit Price with VAT: | 190,21200 € |

