



FXR.06.A.DG | |
|---|---|
DigiKey Part Number | 931-1418-ND |
Manufacturer | |
Manufacturer Product Number | FXR.06.A.DG |
Description | RFID ANT 13.56MHZ 47X47X0.3MM |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Frequency | 13.56MHz | |
Features | - | |
Size / Dimension | 47.00mm L x 47.00mm W x 0.30mm H | |
Base Product Number |

