CA.50 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taoglas Limited
In Stock: 5 542
Unit Price: 1,08000 €
Datasheet
RF ANTENNA WLAN Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA.50

DigiKey Part Number
931-1185-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CA.50
Description
RF ANT 5.5GHZ CHIP SOLDER SMD
Customer Reference
Detailed Description
RF ANTENNA WLAN Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Family/Standard
WiFi
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5.5GHz
Frequency Range
5.15GHz ~ 5.9GHz
Antenna Type
Chip
Number of Bands
1
VSWR
2
Return Loss
-17dB
Gain
3.4dBi
Power - Max
50 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Applications
WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes