RF ANTENNA GPS Ceramic Patch Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPS Ceramic Patch Solder Surface Mount
Digi-Key Cable Builder

AP.10G.01

DigiKey Part Number
931-1149-2-ND - Tape & Reel (TR)
931-1149-1-ND - Cut Tape (CT)
931-1149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP.10G.01
Description
RF ANT 1.575GHZ CER PATCH SLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Ceramic Patch Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
-
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
2
Return Loss
-
Gain
-10dBic
Features
LNA, Filter
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.157" (4.00mm)
Applications
GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,67000 €11,67 €
109,19200 €91,92 €
258,57160 €214,29 €
1007,89000 €789,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2507,56512 €1 891,28 €
5007,36928 €3 684,64 €
7507,27124 €5 453,43 €
Manufacturers Standard Package
Unit Price without VAT:11,67000 €
Unit Price with VAT:14,00400 €