Direct





PL5.0-36-130B | |
|---|---|
DigiKey Part Number | MT3138-ND |
Manufacturer | |
Manufacturer Product Number | PL5.0-36-130B |
Description | PWR XFMR LAMINATED 5VA TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 5VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 280mA, Series 140mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PL5.0-36-130B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 280mA, Series 140mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 36.37mm W | |
Height - Seated (Max) | 35.60mm | |
Voltage - Isolation | 3500Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,74000 € | 7,74 € |
| 10 | 6,98400 € | 69,84 € |
| 25 | 6,69920 € | 167,48 € |
| 54 | 6,46815 € | 349,28 € |
| 108 | 6,26593 € | 676,72 € |
| 270 | 6,00700 € | 1 621,89 € |
| 540 | 5,81744 € | 3 141,42 € |
| 1 026 | 5,64662 € | 5 793,43 € |
| Unit Price without VAT: | 7,74000 € |
|---|---|
| Unit Price with VAT: | 9,28800 € |



