




PL2.5-20-130B | |
|---|---|
DigiKey Part Number | MT3119-ND |
Manufacturer | |
Manufacturer Product Number | PL2.5-20-130B |
Description | PWR XFMR LAMINATED 2.5VA TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 240mA, Series 120mA Through Hole |
Datasheet | Datasheet |
Category | Primary Winding(s) Dual |
Manufacturer Tamura | Secondary Winding(s) Dual |
Series | Center Tap No |
Packaging Tube | Power - Max 2.5VA |
Part Status Active | Mounting Type Through Hole |
Type Laminated Core | Termination Style PC Pin |
Voltage - Primary 115V, 230V | Size / Dimension 41.28mm L x 36.37mm W |
Voltage - Secondary (Full Load) Parallel 10V, Series 20V | Height - Seated (Max) 28.60mm |
Current - Output (Max) Parallel 240mA, Series 120mA | Voltage - Isolation 3500Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,42000 € | 7,42 € |
| 10 | 6,69400 € | 66,94 € |
| 40 | 6,28600 € | 251,44 € |
| 80 | 6,09000 € | 487,20 € |
| 120 | 5,97775 € | 717,33 € |
| 280 | 5,74904 € | 1 609,73 € |
| 520 | 5,58681 € | 2 905,14 € |
| 1 000 | 5,41984 € | 5 419,84 € |
| Unit Price without VAT: | 7,42000 € |
|---|---|
| Unit Price with VAT: | 8,90400 € |

