
LA37S500S05KJ | |
|---|---|
cms-digikey-product-number | 132-LA37S500S05KJ-ND |
cms-manufacturer | |
cms-manufacturer-product-number | LA37S500S05KJ |
cms-description | CURRENT SENSOR OL 500A |
cms-customer-reference | |
cms-detailed-description | Current Sensor 500A 1 Channel Open Loop Module, Single Pass Through |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 1.25mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±1.8% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 23mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |

