Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L08P050D15IPV

DigiKey Part Number
132-L08P050D15IPV-ND
Manufacturer
Manufacturer Product Number
L08P050D15IPV
Description
CURRENT SENSOR HE/OL 50A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±1%
Mfr
Voltage - Supply
±12V ~ 15V
Packaging
Tray
Response Time
5µs
Part Status
Active
Current - Supply (Max)
20mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 80°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
Module, Single Pass Through
Output
Ratiometric, Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5005,69116 €2 845,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,69116 €
Unit Price with VAT:6,82939 €