150 A Current Sense Transformer 50/60Hz 11Ohm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1150

DigiKey Part Number
1295-1091-ND
Manufacturer
Manufacturer Product Number
AC1150
Description
CURR SENSE XFMR 150A T/H
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 A Current Sense Transformer 50/60Hz 11Ohm Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Talema Group LLC
Series
Packaging
Tray
Part Status
Active
Frequency Range
50/60Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
150 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
1000:1
DC Resistance (DCR)
11Ohm
Ratings
-
Mounting Type
Through Hole
Size / Dimension
2.189" L x 0.811" W (55.60mm x 20.60mm)
Height - Seated (Max)
2.189" (55.60mm)
Termination Style
PC Pin
Weight
0.331 lb (150.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10814,98778 €1 618,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,98778 €
Unit Price with VAT:17,98534 €