1 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

UMK325LD105KN-T

DigiKey Part Number
587-UMK325LD105KN-TTR-ND - Tape & Reel (TR)
587-UMK325LD105KN-TCT-ND - Cut Tape (CT)
587-UMK325LD105KN-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK325LD105KN-T
Description
CAP CER 1UF 50V X5R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK325LD105KN-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Features
Low Distortion
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 571
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,71100 €7,11 €
500,56000 €28,00 €
1000,51340 €51,34 €
5000,43474 €217,37 €
1 0000,41041 €410,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,39039 €780,78 €
4 0000,37390 €1 495,60 €
6 0000,36564 €2 193,84 €
10 0000,35648 €3 564,80 €
14 0000,35112 €4 915,68 €
20 0000,34597 €6 919,40 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,32000 €