


UMK316ABJ475MLHT | |
|---|---|
DigiKey Part Number | 587-6377-2-ND - Tape & Reel (TR) 587-6377-1-ND - Cut Tape (CT) 587-6377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316ABJ475MLHT |
Description | CAP CER 4.7UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316ABJ475MLHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14420 € | 7,21 € |
| 100 | 0,12830 € | 12,83 € |
| 500 | 0,10166 € | 50,83 € |
| 1 000 | 0,09343 € | 93,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08666 € | 173,32 € |
| 4 000 | 0,08109 € | 324,36 € |
| 6 000 | 0,07830 € | 469,80 € |
| 10 000 | 0,07521 € | 752,10 € |
| 14 000 | 0,07341 € | 1 027,74 € |
| 20 000 | 0,07167 € | 1 433,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

