
UMK212C7474KGHTE | |
|---|---|
DigiKey Part Number | 587-UMK212C7474KGHTETR-ND - Tape & Reel (TR) 587-UMK212C7474KGHTECT-ND - Cut Tape (CT) 587-UMK212C7474KGHTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212C7474KGHTE |
Description | CAP CER 0.47UF 50V X7S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212C7474KGHTE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08440 € | 8,44 € |
| 500 | 0,06542 € | 32,71 € |
| 1 000 | 0,05958 € | 59,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05237 € | 157,11 € |
| 6 000 | 0,04884 € | 293,04 € |
| 9 000 | 0,04707 € | 423,63 € |
| 15 000 | 0,04512 € | 676,80 € |
| 21 000 | 0,04397 € | 923,37 € |
| 30 000 | 0,04287 € | 1 286,10 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

