


| UMK212BJ105MGHT | |
|---|---|
| DigiKey Part Number | 587-UMK212BJ105MGHTTR-ND - Tape & Reel (TR) 587-UMK212BJ105MGHTCT-ND - Cut Tape (CT) 587-UMK212BJ105MGHTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | UMK212BJ105MGHT | 
| Description | CAP CER 1UF 50V X5R 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UMK212BJ105MGHT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | Ultra Low ESR | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.053" (1.35mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,15000 € | 0,15 € | 
| 10 | 0,08600 € | 0,86 € | 
| 50 | 0,06100 € | 3,05 € | 
| 100 | 0,05330 € | 5,33 € | 
| 500 | 0,04042 € | 20,21 € | 
| 1 000 | 0,03645 € | 36,45 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,03349 € | 100,47 € | 
| 6 000 | 0,02974 € | 178,44 € | 
| 9 000 | 0,02464 € | 221,76 € | 
| 15 000 | 0,02404 € | 360,60 € | 
| 21 000 | 0,02394 € | 502,74 € | 
| 30 000 | 0,02341 € | 702,30 € | 
| 36 000 | 0,02336 € | 840,96 € | 
| 72 000 | 0,02321 € | 1 671,12 € | 
| 75 000 | 0,02320 € | 1 740,00 € | 
| Unit Price without VAT: | 0,15000 € | 
|---|---|
| Unit Price with VAT: | 0,18000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France