UMK212B7473MG-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 571
Unit Price: 0,15000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: 0,03442 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 2 768
Unit Price: 0,10000 €
Datasheet

Direct


KEMET
In Stock: 17 609
Unit Price: 0,11000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,04201 €
Datasheet

Direct


KYOCERA AVX
In Stock: 8 069
Unit Price: 0,18000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,39726 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,11906 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,90302 €
Datasheet

Upgrade


KEMET
In Stock: 11 156
Unit Price: 0,37000 €
Datasheet

Upgrade


KEMET
In Stock: 4 296
Unit Price: 0,37000 €
Datasheet

Upgrade


KEMET
In Stock: 15 820
Unit Price: 0,27000 €
Datasheet

Upgrade


KEMET
In Stock: 27 158
Unit Price: 0,29000 €
Datasheet

Upgrade


KEMET
In Stock: 151 093
Unit Price: 0,11000 €
Datasheet
0.047 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

UMK212B7473MG-T

DigiKey Part Number
UMK212B7473MG-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK212B7473MG-T
Description
CAP CER 0.047UF 50V X7R 0805
Customer Reference
Detailed Description
0.047 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK212B7473MG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK212B7473KG-TTaiyo Yuden571587-1275-1-ND0,15000 €Upgrade
HMK212B7473MG-TTaiyo Yuden0HMK212B7473MG-T-ND0,03442 €Upgrade
UMK212B7473KG-TTaiyo Yuden2 768587-1278-1-ND0,10000 €Upgrade
C0805C473M5RACTUKEMET17 609399-C0805C473M5RACTUCT-ND0,11000 €Direct
KGM21NR71H473MMKYOCERA AVX0478-KGM21NR71H473MMTR-ND0,04201 €Direct
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,02552 €76,56 €
Manufacturers Standard Package
Unit Price without VAT:0,02552 €
Unit Price with VAT:0,03062 €