


UMK212AB7105MD-T | |
|---|---|
DigiKey Part Number | 587-6159-2-ND - Tape & Reel (TR) 587-6159-1-ND - Cut Tape (CT) 587-6159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212AB7105MD-T |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212AB7105MD-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19000 € | 1,90 € |
| 50 | 0,13980 € | 6,99 € |
| 100 | 0,12430 € | 12,43 € |
| 500 | 0,09836 € | 49,18 € |
| 1 000 | 0,09034 € | 90,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07832 € | 313,28 € |
| 8 000 | 0,07385 € | 590,80 € |
| 12 000 | 0,07161 € | 859,32 € |
| 20 000 | 0,06913 € | 1 382,60 € |
| 28 000 | 0,06768 € | 1 895,04 € |
| 40 000 | 0,06629 € | 2 651,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

