

UMK105UJ220JV-F | |
|---|---|
DigiKey Part Number | 587-UMK105UJ220JV-FTR-ND - Tape & Reel (TR) 587-UMK105UJ220JV-FCT-ND - Cut Tape (CT) 587-UMK105UJ220JV-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105UJ220JV-F |
Description | CAP CER 22PF 50V U2J 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105UJ220JV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03360 € | 1,68 € |
| 100 | 0,02910 € | 2,91 € |
| 500 | 0,02262 € | 11,31 € |
| 1 000 | 0,01903 € | 19,03 € |
| 2 500 | 0,01812 € | 45,30 € |
| 5 000 | 0,01590 € | 79,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01198 € | 119,80 € |
| 20 000 | 0,01186 € | 237,20 € |
| 30 000 | 0,01180 € | 354,00 € |
| 50 000 | 0,01171 € | 585,50 € |
| 70 000 | 0,01139 € | 797,30 € |
| 100 000 | 0,01107 € | 1 107,00 € |
| 120 000 | 0,01092 € | 1 310,40 € |
| 240 000 | 0,01074 € | 2 577,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |









