

UMK105CK020CVHF | |
---|---|
DigiKey Part Number | 587-5104-2-ND - Tape & Reel (TR) 587-5104-1-ND - Cut Tape (CT) 587-5104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CK020CVHF |
Description | CAP CER 2PF 50V CH 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor CH 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CK020CVHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | - | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02300 € | 0,23 € |
50 | 0,01580 € | 0,79 € |
100 | 0,01340 € | 1,34 € |
500 | 0,00946 € | 4,73 € |
1 000 | 0,00825 € | 8,25 € |
2 500 | 0,00700 € | 17,50 € |
5 000 | 0,00624 € | 31,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,00560 € | 56,00 € |
20 000 | 0,00512 € | 102,40 € |
30 000 | 0,00486 € | 145,80 € |
50 000 | 0,00484 € | 242,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |