

UMK105B7104MVHF | |
|---|---|
DigiKey Part Number | 587-UMK105B7104MVHFTR-ND - Tape & Reel (TR) 587-UMK105B7104MVHFCT-ND - Cut Tape (CT) 587-UMK105B7104MVHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105B7104MVHF |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105B7104MVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,02960 € | 1,48 € |
| 100 | 0,02550 € | 2,55 € |
| 500 | 0,01862 € | 9,31 € |
| 1 000 | 0,01650 € | 16,50 € |
| 2 500 | 0,01427 € | 35,67 € |
| 5 000 | 0,01294 € | 64,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01200 € | 120,00 € |
| 20 000 | 0,01129 € | 225,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

