0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105B7104MV-FR

DigiKey Part Number
587-5597-2-ND - Tape & Reel (TR)
587-5597-1-ND - Cut Tape (CT)
587-5597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105B7104MV-FR
Description
CAP CER 0.1UF 50V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105B7104MV-FR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 161 982
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05700 €0,57 €
500,03940 €1,97 €
1000,03420 €3,42 €
5000,02526 €12,63 €
1 0000,02253 €22,53 €
2 5000,01965 €49,12 €
5 0000,01792 €89,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01650 €165,00 €
20 0000,01533 €306,60 €
30 0000,01474 €442,20 €
50 0000,01409 €704,50 €
70 0000,01372 €960,40 €
100 0000,01335 €1 335,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12000 €