


UMK063CG0R6CTHF | |
|---|---|
DigiKey Part Number | 587-5301-2-ND - Tape & Reel (TR) 587-5301-1-ND - Cut Tape (CT) 587-5301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG0R6CTHF |
Description | CAP CER 0.6PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG0R6CTHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01680 € | 0,84 € |
| 100 | 0,01430 € | 1,43 € |
| 500 | 0,01010 € | 5,05 € |
| 1 000 | 0,00882 € | 8,82 € |
| 2 500 | 0,00749 € | 18,73 € |
| 5 000 | 0,00669 € | 33,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00570 € | 85,50 € |
| 30 000 | 0,00522 € | 156,60 € |
| 45 000 | 0,00498 € | 224,10 € |
| 75 000 | 0,00471 € | 353,25 € |
| 105 000 | 0,00455 € | 477,75 € |
| 150 000 | 0,00440 € | 660,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

