Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



UMF325B7224KNHT | |
|---|---|
DigiKey Part Number | 587-6472-2-ND - Tape & Reel (TR) 587-6472-1-ND - Cut Tape (CT) 587-6472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF325B7224KNHT |
Description | CAP CER 0.22UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF325B7224KNHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASU32NSB7224KTNA01 | Taiyo Yuden | 0 | 587-MAASU32NSB7224KTNA01TR-ND | 0,14819 € | Parametric Equivalent |
| 1210Y0500224KET | Knowles Syfer | 0 | 1210Y0500224KET-ND | 1,03058 € | Parametric Equivalent |
| 1210Y0500224KST | Knowles Syfer | 0 | 1608-1210Y0500224KSTTR-ND | 0,40143 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,14819 € | 296,38 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60000 € |




