


JWK107BJ225MVHT | |
|---|---|
DigiKey Part Number | JWK107BJ225MVHT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JWK107BJ225MVHT |
Description | CAP CER 2.2UF 6.3V X5R 0306 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JWK107BJ225MVHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0306 (0816 Metric) |
Tolerance ±20% | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08262 € | 330,48 € |
| Unit Price without VAT: | 0,08262 € |
|---|---|
| Unit Price with VAT: | 0,09914 € |

