Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TVS042CG1R6BC-W | |
|---|---|
DigiKey Part Number | 587-TVS042CG1R6BC-WTR-ND - Tape & Reel (TR) 587-TVS042CG1R6BC-WCT-ND - Cut Tape (CT) 587-TVS042CG1R6BC-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVS042CG1R6BC-W |
Description | CAP CER 1.6PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TVS042CG1R6BC-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.1pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK042CG1R6AD-W | Taiyo Yuden | 0 | 587-5671-1-ND | 30,75000 € | Upgrade |
| TVS042CG1R6AC-W | Taiyo Yuden | 0 | TVS042CG1R6AC-W-ND | 23,20018 € | Upgrade |
| MLAST042SCG1R6BWNA01 | Taiyo Yuden | 0 | 587-MLAST042SCG1R6BWNA01TR-ND | 1,99996 € | Parametric Equivalent |
| MSART042SCG1R6BWRA01 | Taiyo Yuden | 0 | 587-MSART042SCG1R6BWRA01TR-ND | 19,88587 € | Parametric Equivalent |
| MSAST042SCG1R6BWNA01 | Taiyo Yuden | 0 | 587-MSAST042SCG1R6BWNA01TR-ND | 1,99996 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 50 | 0,12240 € | 6,12 € |
| 100 | 0,10850 € | 10,85 € |
| 500 | 0,08522 € | 42,61 € |
| 1 000 | 0,07802 € | 78,02 € |
| 2 500 | 0,07045 € | 176,12 € |
| 5 000 | 0,06588 € | 329,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,05650 € | 2 260,00 € |
| 80 000 | 0,05440 € | 4 352,00 € |
| 120 000 | 0,05335 € | 6 402,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |







