


TMK212F224ZDST | |
|---|---|
DigiKey Part Number | TMK212F224ZDST-ND |
Manufacturer | |
Manufacturer Product Number | TMK212F224ZDST |
Description | CAP CER 0.22UF 25V Y5V 0805 |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212F224ZDST Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |

