1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

TMK212BJ105KG-T

DigiKey Part Number
587-1291-2-ND - Tape & Reel (TR)
587-1291-1-ND - Cut Tape (CT)
587-1291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK212BJ105KG-T
Description
CAP CER 1UF 25V X5R 0805
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK212BJ105KG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK212BJ105KD-TTaiyo Yuden55 211587-6360-1-ND0,14000 €Direct
UMK212ABJ105KD-TTaiyo Yuden15 324587-2993-1-ND0,31000 €Upgrade
UMK212BJ105KG-TTaiyo Yuden1 151 384587-2229-1-ND0,14000 €Upgrade
08053D105KAT2AKYOCERA AVX21 631478-KGM21AR51E105KUCT-ND0,58000 €Direct
C0805C105K3PACTUKEMET59 134399-C0805C105K3PACTUCT-ND0,65000 €Direct
In-Stock: 432 868
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07500 €0,75 €
500,05260 €2,63 €
1000,04560 €4,56 €
5000,03428 €17,14 €
1 0000,03078 €30,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,02647 €79,41 €
6 0000,02436 €146,16 €
9 0000,02331 €209,79 €
15 0000,02214 €332,10 €
21 0000,02146 €450,66 €
30 0000,02080 €624,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16800 €