


TMK212AB7225KD-TR | |
|---|---|
DigiKey Part Number | 587-4933-2-ND - Tape & Reel (TR) 587-4933-1-ND - Cut Tape (CT) 587-4933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212AB7225KD-TR |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212AB7225KD-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19400 € | 1,94 € |
| 50 | 0,14260 € | 7,13 € |
| 100 | 0,12710 € | 12,71 € |
| 500 | 0,10578 € | 52,89 € |
| 1 000 | 0,09270 € | 92,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07456 € | 298,24 € |
| 8 000 | 0,07039 € | 563,12 € |
| 12 000 | 0,06831 € | 819,72 € |
| 20 000 | 0,06798 € | 1 359,60 € |
| 28 000 | 0,06601 € | 1 848,28 € |
| 40 000 | 0,06582 € | 2 632,80 € |
| 48 000 | 0,06572 € | 3 154,56 € |
| 96 000 | 0,06540 € | 6 278,40 € |
| 100 000 | 0,06538 € | 6 538,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

