4700 pF ±5% 25V Ceramic Capacitor 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 25V Ceramic Capacitor 0603 (1608 Metric)
TAIYO YUDEN MLCCs

TMK107SD472JA-T

DigiKey Part Number
587-1085-2-ND - Tape & Reel (TR)
587-1085-1-ND - Cut Tape (CT)
587-1085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK107SD472JA-T
Description
CAP CER 4700PF 25V 0603
Customer Reference
Detailed Description
4700 pF ±5% 25V Ceramic Capacitor 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK107SD472JA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low Distortion
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,07114 €284,56 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34800 €