3900 pF ±10% 25V Ceramic Capacitor 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±10% 25V Ceramic Capacitor 0603 (1608 Metric)
TAIYO YUDEN MLCCs

TMK107SD392KA-T

DigiKey Part Number
587-TMK107SD392KA-TTR-ND - Tape & Reel (TR)
587-TMK107SD392KA-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK107SD392KA-T
Description
CAP CER 3900PF 25V 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 25V Ceramic Capacitor 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK107SD392KA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
Low Distortion
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,05787 €231,48 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28800 €