


TMK107BJ104KAHT | |
|---|---|
DigiKey Part Number | 587-3472-2-ND - Tape & Reel (TR) 587-3472-1-ND - Cut Tape (CT) 587-3472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107BJ104KAHT |
Description | CAP CER 0.1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK107BJ104KAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03900 € | 0,39 € |
| 50 | 0,02660 € | 1,33 € |
| 100 | 0,02290 € | 2,29 € |
| 500 | 0,01660 € | 8,30 € |
| 1 000 | 0,01465 € | 14,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01177 € | 47,08 € |
| 8 000 | 0,01070 € | 85,60 € |
| 12 000 | 0,01017 € | 122,04 € |
| 20 000 | 0,00957 € | 191,40 € |
| 28 000 | 0,00923 € | 258,44 € |
| 40 000 | 0,00890 € | 356,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

