


TMK107BJ104KAHT | |
|---|---|
DigiKey Part Number | 587-3472-2-ND - Tape & Reel (TR) 587-3472-1-ND - Cut Tape (CT) 587-3472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107BJ104KAHT |
Description | CAP CER 0.1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK107BJ104KAHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X5R1E104K080AA | TDK | 26 192 | 445-12460-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02380 € | 2,38 € |
| 500 | 0,01728 € | 8,64 € |
| 1 000 | 0,01529 € | 15,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01230 € | 49,20 € |
| 8 000 | 0,01120 € | 89,60 € |
| 12 000 | 0,01064 € | 127,68 € |
| 20 000 | 0,01003 € | 200,60 € |
| 28 000 | 0,00967 € | 270,76 € |
| 40 000 | 0,00933 € | 373,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

