1200 pF ±10% 25V Ceramic Capacitor 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMK105SD122KV-F

DigiKey Part Number
587-TMK105SD122KV-FTR-ND - Tape & Reel (TR)
587-TMK105SD122KV-FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK105SD122KV-F
Description
CAP CER 1200PF 25V 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 25V Ceramic Capacitor 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK105SD122KV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
Low Distortion
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15000 €1,50 €
500,10860 €5,43 €
1000,09610 €9,61 €
5000,07500 €37,50 €
1 0000,06849 €68,49 €
2 5000,06163 €154,07 €
5 0000,05750 €287,50 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05410 €541,00 €
20 0000,05130 €1 026,00 €
30 0000,04990 €1 497,00 €
50 0000,04834 €2 417,00 €
70 0000,04744 €3 320,80 €
100 0000,04656 €4 656,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30000 €