

TMK105BJ333KV-F | |
---|---|
DigiKey Part Number | 587-3466-2-ND - Tape & Reel (TR) 587-3466-1-ND - Cut Tape (CT) 587-3466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK105BJ333KV-F |
Description | CAP CER 0.033UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK105BJ333KV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02100 € | 0,21 € |
50 | 0,01440 € | 0,72 € |
100 | 0,01230 € | 1,23 € |
500 | 0,00866 € | 4,33 € |
1 000 | 0,00755 € | 7,55 € |
2 500 | 0,00638 € | 15,95 € |
5 000 | 0,00568 € | 28,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,00468 € | 46,80 € |
20 000 | 0,00463 € | 92,60 € |
30 000 | 0,00440 € | 132,00 € |
50 000 | 0,00414 € | 207,00 € |
70 000 | 0,00404 € | 282,80 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |