


TMK105AC6105MV-F | |
|---|---|
DigiKey Part Number | 587-5055-2-ND - Tape & Reel (TR) 587-5055-1-ND - Cut Tape (CT) 587-5055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK105AC6105MV-F |
Description | CAP CER 1UF 25V X6S 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK105AC6105MV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,08280 € | 4,14 € |
| 100 | 0,07280 € | 7,28 € |
| 500 | 0,05598 € | 27,99 € |
| 1 000 | 0,05081 € | 50,81 € |
| 2 500 | 0,04535 € | 113,38 € |
| 5 000 | 0,04206 € | 210,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03936 € | 393,60 € |
| 20 000 | 0,03714 € | 742,80 € |
| 30 000 | 0,03603 € | 1 080,90 € |
| 50 000 | 0,03479 € | 1 739,50 € |
| 70 000 | 0,03407 € | 2 384,90 € |
| 100 000 | 0,03338 € | 3 338,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

