


TMK063BJ103KP-F | |
|---|---|
DigiKey Part Number | 587-5945-2-ND - Tape & Reel (TR) 587-5945-1-ND - Cut Tape (CT) 587-5945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK063BJ103KP-F |
Description | CAP CER 10000PF 25V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK063BJ103KP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R61E103KA12D | Murata Electronics | 4 345 116 | 490-7194-1-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01900 € | 0,19 € |
| 50 | 0,01240 € | 0,62 € |
| 100 | 0,01050 € | 1,05 € |
| 500 | 0,00730 € | 3,65 € |
| 1 000 | 0,00632 € | 6,32 € |
| 2 500 | 0,00531 € | 13,27 € |
| 5 000 | 0,00471 € | 23,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00396 € | 59,40 € |
| 30 000 | 0,00360 € | 108,00 € |
| 45 000 | 0,00342 € | 153,90 € |
| 75 000 | 0,00322 € | 241,50 € |
| 105 000 | 0,00310 € | 325,50 € |
| 150 000 | 0,00299 € | 448,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

