

TMK042CG620JC-W | |
---|---|
DigiKey Part Number | 587-5774-2-ND - Tape & Reel (TR) 587-5774-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG620JC-W |
Description | CAP CER 62PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG620JC-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02300 € | 0,23 € |
50 | 0,01520 € | 0,76 € |
100 | 0,01300 € | 1,30 € |
500 | 0,00918 € | 4,59 € |
1 000 | 0,00802 € | 8,02 € |
2 500 | 0,00679 € | 16,98 € |
5 000 | 0,00606 € | 30,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
40 000 | 0,00455 € | 182,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |