Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| TMK042CG3R4BD-W | |
|---|---|
| DigiKey Part Number | 587-5689-2-ND - Tape & Reel (TR) 587-5689-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | TMK042CG3R4BD-W | 
| Description | CAP CER 3.4PF 25V C0G/NP0 01005 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 3.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TMK042CG3R4BD-W Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 01005 (0402 Metric) | |
| Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.009" (0.22mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,02600 € | 0,26 € | 
| 50 | 0,01740 € | 0,87 € | 
| 100 | 0,01470 € | 1,47 € | 
| 500 | 0,01048 € | 5,24 € | 
| 1 000 | 0,00916 € | 9,16 € | 
| 2 500 | 0,00780 € | 19,50 € | 
| 5 000 | 0,00697 € | 34,85 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 40 000 | 0,00529 € | 211,60 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France