


TMK021CG2R5BK-W | |
|---|---|
DigiKey Part Number | 587-TMK021CG2R5BK-WTR-ND - Tape & Reel (TR) 587-TMK021CG2R5BK-WCT-ND - Cut Tape (CT) 587-TMK021CG2R5BK-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK021CG2R5BK-W |
Description | CAP CER 2.5PF 25V C0G/NP0 008004 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK021CG2R5BK-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 008004 (0201 Metric) |
Capacitance | Size / Dimension 0.010" L x 0.005" W (0.25mm x 0.13mm) |
Tolerance ±0.1pF | Thickness (Max) 0.006" (0.14mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25400 € | 2,54 € |
| 50 | 0,18980 € | 9,49 € |
| 100 | 0,17000 € | 17,00 € |
| 500 | 0,13662 € | 68,31 € |
| 1 000 | 0,12630 € | 126,30 € |
| 2 500 | 0,11542 € | 288,55 € |
| 5 000 | 0,10887 € | 544,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,09434 € | 4 717,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

